Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoDSC-7CN0015SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC8179
Product RangeCV/MX System
Your Part Number
2 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.910 |
Price for:Each
Minimum: 1
Multiple: 1
$61.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDSC-7CN0015SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC8179
Product RangeCV/MX System
Technical Datasheet
For Use WithMetcal MX-DS1 & CV-H5-DS Hand Pieces
Tip / Nozzle StyleStandard
Tip / Nozzle Width2.29mm
Tip / Nozzle Length10.66mm
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Metcal MX-DS1 & CV-H5-DS Hand Pieces
Tip / Nozzle Width
2.29mm
Product Range
CV/MX System
Tip / Nozzle Style
Standard
Tip / Nozzle Length
10.66mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
