Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFR-1160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R1719
Product RangeMFR-1100 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $522.500 |
Price for:Each
Minimum: 1
Multiple: 1
$522.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R1719
Product RangeMFR-1100 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS-1100 Power Supply, MFR-H6-SSC Cartridge Solder Hand-piece, WS1 Workstand
Product RangeMFR-1100 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MFR-1100 single output series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces. The MFR-1160 comes with a Cartridge Hand-piece especially designed for Metcal SSC cartridges. This system will allow users of the Metcal SP200 Soldering System to continue to use their Metcal SSC cartridges.
- SmartHeat® Technology provides exceptional power for high thermal demand applications
- Four hand-pieces available for increased solutions for soldering and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Hand-pieces are ergonomic for operator safety and comfort
- Small bench top foot print
- ESD safe with incoming AC ground monitoring circuitry
- Metcal TipSaver™ Workstand improves tip life with its "Auto-Sleep" function
- Tips not included & sold separately
Contents
MFR-PS1100, MFR Single Output Power Supply, SSC Cartridge soldering Hand-piece for the MFR Series and WS2 - Soldering Workstand compatible with PS-HC3 Hand-piece
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
MFR-PS-1100 Power Supply, MFR-H6-SSC Cartridge Solder Hand-piece, WS1 Workstand
Plug Type
-
Technical Docs (3)
Alternatives for MFR-1160
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
