Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMX-500AVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y6397
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,088.700 |
| 5+ | $1,057.130 |
| 10+ | $1,025.580 |
| 25+ | $957.210 |
| 50+ | $909.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,088.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMX-500AVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y6397
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power40W
Output Power (VA)40W
Kit ContentsMX-500P Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand, Sponge
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Output Power
40W
Kit Contents
MX-500P Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand, Sponge
Plug Type
UK Type G
Heat Temperature Max
-
Output Power (VA)
40W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MX-500AV
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
