Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $243.100 |
Price for:Each
Minimum: 1
Multiple: 1
$243.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MX-H2-UF is an ultra fine soldering Cartridge Handpiece for use with the MX-500, MX-5000 and MX-5200 series systems. Compatible with UFTC ultra fine cartridges and MX-W1AV tip saver work stand. It is designed for very fine soldering on mini and micro components.
- Slim handle and cool-to-the-touch feel
- Replaceable grip
- 70" Handpiece cable
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
MX Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MX-H2-UF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

