Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoP2224Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M6562
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.760 |
Price for:Each
Minimum: 1
Multiple: 1
$46.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoP2224Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M6562
Technical Datasheet
Wrap Tool TypeSleeve
Wire Wrap StyleStandard
Terminal Diagonal Min0.042"
Terminal Diagonal Max0.073"
Wire Size (AWG)26AWG to 20AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
0.042"
Wire Size (AWG)
26AWG to 20AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Terminal Diagonal Max
0.073"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
