Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoP3032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M6571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.140 |
Price for:Each
Minimum: 1
Multiple: 1
$96.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoP3032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M6571
Technical Datasheet
Wrap Tool TypeSleeve
Wire Wrap StyleModified
Terminal Diagonal Min0.031"
Terminal Diagonal Max0.038"
Wire Size (AWG)32AWG to 28AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
0.031"
Wire Size (AWG)
32AWG to 28AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Max
0.038"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
