Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPCT-100-11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51M4853
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $791.700 |
Price for:Each
Minimum: 1
Multiple: 1
$791.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPCT-100-11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51M4853
Technical Datasheet
Supply Voltage VAC115V
Heat Temperature Max-
Output Power450W
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCT-100-11 is a 115V Focus Pre-heater targets heat for improved speed and efficiency for high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to heat a PCB first, for better soldering, improved process control and increased productivity. The PCT-100 focus pre-heater adds heat volume, without turning up the temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board.
- Accelerates and enhances the lead-free SMT and through-hole rework process
- Temperature ramps up quickly, maximizing productivity
- Adjustable knob controls the required temperature to below 300°C
- Controlled cool-down eliminates thermal shock to PCB and components
- Thermocouple feedback temperature control regulates output temperature
- System safety feature automatically shuts off heating when fan is stopped
- ESD safe
Applications
Maintenance & Repair
Contents
Focus pre-heater, Power cord and User guide.
Technical Specifications
Supply Voltage VAC
115V
Output Power
450W
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
