Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPS-900-SOLARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W4272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $459.870 |
| 10+ | $430.850 |
| 25+ | $417.450 |
| 50+ | $404.070 |
| 100+ | $388.440 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$459.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPS-900-SOLARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W4272
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power (VA)60W
Output Power60W
Kit ContentsPS-PW900 Power Supply, Hand-piece & Coil Assembly, Solder Tip, Workstand, Tip Removal Pad
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Output Power (VA)
60W
Kit Contents
PS-PW900 Power Supply, Hand-piece & Coil Assembly, Solder Tip, Workstand, Tip Removal Pad
Plug Type
-
Heat Temperature Max
-
Output Power
60W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
