Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPTTC-704Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40P1972
Product RangeMX-5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $114.570 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$114.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-704Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40P1972
Product RangeMX-5200 Series
Technical Datasheet
Tip / Nozzle Width6.35mm
Tip / Nozzle StyleBlade
For Use WithMetcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece
Product RangeMX-5200 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTTC-704 is a blade bent Soldering Tip Cartridge for MX-PTZ precision tweezer handpiece provides an efficient solution for removal and replacement of chip, MX-500SPT precision tweezer, soldering and rework system. 700 Series for most standard applications.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
6.35mm
For Use With
Metcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Blade
Product Range
MX-5200 Series
Technical Docs (2)
Alternatives for PTTC-704
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
