Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPTTC-804Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73M6400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.570 |
Price for:Each
Minimum: 1
Multiple: 1
$114.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-804Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73M6400
Technical Datasheet
Tweezer Tip TypeBent, Pointed
Overall Length-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTTC-804 is a 22° blade bent Tweezer Cartridge for MX-PTZ hand-piece provides an efficient solution for removal and replacement of chip. The 800 series tweezer cartridge for ceramic and high thermal demand applications.
Applications
Maintenance & Repair
Technical Specifications
Tweezer Tip Type
Bent, Pointed
Tweezer Tip Material
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
