Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSFP-BVL10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66K6710
Product RangeSFP Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
Price for:Each
Minimum: 1
Multiple: 1
$28.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFP-BVL10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66K6710
Product RangeSFP Series
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle Style60° Bevel
For Use WithMFR-HSR Soldering & Rework Hand-Piece
Product RangeSFP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFP-BVL10 is a 60° Bevel Soldering Iron Tip for use with MFR-HSR soldering and rework hand-piece.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
MFR-HSR Soldering & Rework Hand-Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
60° Bevel
Product Range
SFP Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
