Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSFP-CH50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66K6717
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.470 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFP-CH50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66K6717
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle Style30° Chisel
For Use WithMFR-HSR Soldering & Rework Hand-Piece
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFP-CH50 is a 30° Chisel Soldering Cartridge for use with the MFR-H1-SC soldering cartridge hand-piece of the MFR single and dual platforms (MFR-1100 and MFR-2200). It provides a wide range of options addressing specialized soldering and rework applications. FR4/glass fiber for most standard applications.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
MFR-HSR Soldering & Rework Hand-Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Chisel
Product Range
-
Technical Docs (3)
Alternatives for SFP-CH50
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
