Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSFP-DRH15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M0394
Product RangeMFR System
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
Price for:Each
Minimum: 1
Multiple: 1
$36.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFP-DRH15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M0394
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style15° Hoof
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal PS800E, PS-900, MFR-1100, MFR-2200, MFR-1300 Solder Systems, PS-HC3, MFR-H2-ST and -ST2 Solder Pen, PS-CA3, MFR-CA3 Coil Assemblies
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
15° Hoof
Product Range
MFR System
Alternatives for SFP-DRH15
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
