
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | SMTC-162Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 76K2397 |
| Product Range | Microfine Rework Tip Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $126.000 |
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | SMTC-162Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 76K2397 |
| Product Range | Microfine Rework Tip Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 22.1mm |
| Tip / Nozzle Style | Blade |
| For Use With | MX Series Soldering Rework Stations |
| Product Range | Microfine Rework Tip Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SMTC-162 is a 22.1mm blade Soldering Iron Tip for use with the MX series soldering and rework with MX-H1-AV and MX-RM3E handpieces for conduction rework of surface mount components. The blade cartridge is designed to allow effective and quick cleaning of PCB pads. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 412°C Maximum tip temperature
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 22.1mm |
|---|---|
| For Use With | MX Series Soldering Rework Stations |
| SVHC | No SVHC (25-Jun-2025) |
| Tip / Nozzle Style | Blade |
|---|---|
| Product Range | Microfine Rework Tip Series |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
