Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSSC-638ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76K2407
Product RangeSSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.930 |
Price for:Each
Minimum: 1
Multiple: 1
$21.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSSC-638ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76K2407
Product RangeSSC Series
Technical Datasheet
Tip / Nozzle Width1.8mm
Tip / Nozzle Style30° Chisel
For Use WithSP200 Soldering Systems
Product RangeSSC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SSC-638A is a Chisel Soldering Iron Tip for use with SP200 soldering systems.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.8mm
For Use With
SP200 Soldering Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Chisel
Product Range
SSC Series
Technical Docs (2)
Alternatives for SSC-638A
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
