Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSSC-642ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F3846
Product RangeSSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.220 |
Price for:Each
Minimum: 1
Multiple: 1
$40.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSSC-642ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F3846
Product RangeSSC Series
Technical Datasheet
Tip / Nozzle Width1.78mm
Tip / Nozzle Style60° Chisel
For Use WithSP200 Soldering Systems
Product RangeSSC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
1.78mm
For Use With
SP200 Soldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
60° Chisel
Product Range
SSC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
