Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTDC-804Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41B5925
Product RangeSTDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $101.750 |
Price for:Each
Minimum: 1
Multiple: 1
$101.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-804Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41B5925
Product RangeSTDC Series
Technical Datasheet
For Use WithMetcal MX-500DS Series Desoldering Systems
Tip / Nozzle StyleStandard
Tip / Nozzle Width1.02mm
Tip / Nozzle Length10.92mm
Product RangeSTDC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STDC-804 is a standard desoldering Tip Cartridge designed for high heat transfer, making desoldering on multi-layer boards much easier. It is suitable for use with the MX series and plated-through-hole component desoldering system with the MX-DS1 desoldering gun hand-piece. The 800 series tip cartridge also ideal for ceramic and high thermal demand applications.
- Highly durable
Applications
Maintenance & Repair
Technical Specifications
For Use With
Metcal MX-500DS Series Desoldering Systems
Tip / Nozzle Width
1.02mm
Product Range
STDC Series
Tip / Nozzle Style
Standard
Tip / Nozzle Length
10.92mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for STDC-804
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
