Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTTC-125Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76K2458
Product RangeSTTC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.800 |
Price for:Each
Minimum: 1
Multiple: 1
$37.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-125Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76K2458
Product RangeSTTC Series
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle Style30° Chisel
For Use WithMetcal MX-500 Series Soldering Rework Stations
Product RangeSTTC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
STTC-125 is a solder tip chisel cartridge. It is the standard soldering tip range for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. The Metcal "SmartHeat®-Technology" automatically adjusts power levels during each soldering operation.
- Optimized geometry for best thermal performance
- Dimension (W x L) is 1 x 9.1mm
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Metcal MX-500 Series Soldering Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Chisel
Product Range
STTC Series
Technical Docs (3)
Alternatives for STTC-125
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
