Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTTC-138Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76K2463
Product RangeSTTC Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.070 |
Price for:Each
Minimum: 1
Multiple: 1
$35.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-138Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76K2463
Product RangeSTTC Series
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style30° Chisel
Product RangeSTTC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTC-138 is a 700-series 30° chisel solder Cartridge Tip with 1.5mm nozzle width and provide a wide range of options for through-hole and SMD rework, for use with the MX-500, MX-5000, MX-5200 systems with the MX-RM3E and MX-H1-AV hand-pieces.
- 1,5 mm Tip / Nozzle Width
- 9,9 mm Tip / Nozzle Length
- Style - Chisel, Cone 30˚
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal MX-500, MX-5000 & MX-5200 Series Soldering Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Chisel
Product Range
STTC Series
Technical Docs (2)
Alternatives for STTC-138
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
