
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | STTC-145PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68K5809 |
| Product Range | STTC Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.070 |
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | STTC-145PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68K5809 |
| Product Range | STTC Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.4mm |
| Tip / Nozzle Style | Conical |
| For Use With | Metcal MX-500 Series Soldering Rework Stations |
| Product Range | STTC Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The STTC-145P is a 0.4 x 8.5mm conical Soldering Cartridge Tip for most standard applications. The STTC cartridge provides a wide range of options for through-hole and SMD rework. The 700 series tip for use with the MX-500 and MX-5000 and MX-5200 systems and with the MX-RM3E and MX-H1-AV handpieces. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 412°C Maximum tip temperature
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 0.4mm |
|---|---|
| For Use With | Metcal MX-500 Series Soldering Rework Stations |
| SVHC | No SVHC (25-Jun-2025) |
| Tip / Nozzle Style | Conical |
|---|---|
| Product Range | STTC Series |
Technical Docs (2)
Alternatives for STTC-145P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
