Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoUFTC-7DRH408Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19P2172
Product RangeMX-5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUFTC-7DRH408Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19P2172
Product RangeMX-5200 Series
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleMicro Fine Hoof
For Use WithMetcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems
Product RangeMX-5200 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UFTC-7DRH408 is a Hoof Ultrafine Tip Cartridge used with MX-H2-UF hand-piece, MX-500, MX-5000 and MX-5200 series soldering, desoldering and rework systems.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Metcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Micro Fine Hoof
Product Range
MX-5200 Series
Technical Docs (2)
Alternatives for UFTC-7DRH408
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
