Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoWSU 2224Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M9194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.460 |
Price for:Each
Minimum: 1
Multiple: 1
$132.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoWSU 2224Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M9194
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min-
Terminal Diagonal Max5.4mm
Wire Size (AWG)24AWG to 22AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size (AWG)
24AWG to 22AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Terminal Diagonal Max
5.4mm
Product Range
-
Technical Docs (3)
Alternatives for WSU 2224
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
