Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.780 |
| 5+ | $115.230 |
| 10+ | $111.890 |
| 25+ | $106.850 |
| 50+ | $99.930 |
Price for:Each
Minimum: 1
Multiple: 1
$121.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5514110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M3460
Product RangeUnicase
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric250mm
External Depth - Metric300mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial9.84"
External Depth - Imperial11.81"
Product RangeUnicase
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50mm
External Depth - Metric
300mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Unicase
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
1.97"
External Depth - Imperial
11.81"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

