Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCASE
Manufacturer Part NoM6019001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94M8498
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.360 |
| 5+ | $27.450 |
| 10+ | $26.320 |
| 25+ | $25.050 |
| 50+ | $23.470 |
| 100+ | $22.190 |
| 250+ | $20.290 |
| 5000+ | $19.880 |
Price for:Each
Minimum: 1
Multiple: 1
$29.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM6019001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94M8498
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColorGrey
For Use With19" Instrument Cases
External Height - Metric132.6mm
External Width - Metric482.6mm
External Height - Imperial5.22"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Instrument Cases
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
3U
Body Color
Grey
External Height - Metric
132.6mm
External Height - Imperial
5.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
