Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETRIX
Manufacturer Part NoMX0535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH2100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,335.760 |
| 5+ | $1,288.030 |
| 10+ | $1,252.600 |
| 25+ | $1,189.060 |
| 50+ | $1,145.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,335.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Voltage Measure AC Max
1.2kV
Insulation Resistance Max
999.9Mohm
Voltage Measure DC Max
2kV
Insulation Resistance Min
10kohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
