Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETROVAC
Manufacturer Part NoMDV-3TCA
Newark Part No.48F5533
Product RangePRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $820.800 |
| 6+ | $762.410 |
Price for:Each
Minimum: 1
Multiple: 1
$820.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETROVAC
Manufacturer Part NoMDV-3TCA
Newark Part No.48F5533
Product RangePRO Series
Technical Datasheet
Power TypeElectric
Power Rating1.7hp
Capacity-
Flow Rate100CFM
Suction-
Cleaning Range-
Length17"
Height7"
Width7"
Weight-
Product RangePRO Series
Plug Type-
SVHCTo Be Advised
Product Overview
Contents
MetroVac - PRO Series Vacuum/Blower Cleaning System DataVac, 120V, 100CFM, 1.7HP, Toner Capable With Micro Cleaning Accessories and Carry Case
Technical Specifications
Power Type
Electric
Capacity
-
Suction
-
Length
17"
Width
7"
Product Range
PRO Series
SVHC
To Be Advised
Power Rating
1.7hp
Flow Rate
100CFM
Cleaning Range
-
Height
7"
Weight
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
