Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No402ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79AK8810
Product RangeSUPER DUSTER Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.560 |
Price for:Each
Minimum: 1
Multiple: 1
$58.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No402ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79AK8810
Product RangeSUPER DUSTER Series
Technical Datasheet
Product RangeSUPER DUSTER Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
402E is an Electronic SUPER DUSTER™ portable, hand-held, eco-friendly blower that’s an alternative to using compressed air for removing dust in hard-to reach areas. This duster has multiple settings, balancing performance with battery life and unlike compressed air products, does not get cold during extended use. 402E is ideal for use around the home and office for cleaning dust, lint and debris on keyboards, audio visual, PCBs, telecommunication devices and lab equipment. It is also an excellent choice for repair and maintenance technicians and service providers.
- ESD-safe, eco-friendly and cost-effective, cordless and rechargeable
- USB charging cable included fast recharge, strong dust blowing
- Digital display, 5h of use (low) and 40min of use (high)
- 40000 rpm speed, <lt/>85dB sound level
- Lithium-ion battery type, 11.1V voltage
- 22.2Wh watt-hour rating, 2000mAh battery capacity
- <lt/>55°C working temperature
Technical Specifications
Product Range
SUPER DUSTER Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
