Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4226A-1LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AK8720
Product Range4226A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $98.030 |
Price for:Each
Minimum: 1
Multiple: 1
$98.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4226A-1LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AK8720
Product Range4226A Series
Technical Datasheet
Coating TypeInsulating
Coating ApplicationsElectrical, Electronics
Dispensing MethodCan
Coating ColourTransparent
Volume945ml
Weight904g
Product Range4226A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Insulating
Dispensing Method
Can
Volume
945ml
Product Range
4226A Series
Coating Applications
Electrical, Electronics
Coating Colour
Transparent
Weight
904g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
