Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No426-NF-10FTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61AK0008
Product RangeUnfluxed Super Wick 400-NF Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No426-NF-10FTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61AK0008
Product RangeUnfluxed Super Wick 400-NF Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.1"
Length10ft
Product RangeUnfluxed Super Wick 400-NF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
426-NF-10FT is a 400-NF series unflexed Super Wick™. No flux disordering braid is a tightly woven, oxide-free copper braid that’s not coated with the solder flux. This disordering braid is intended to be used with water-soluble or custom flux within an aqueous process. The solder wick is suitable for general-purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
- Allows users to apply own flux
- ESD safe bobbins
- Blue label color
- Width is 0.10" length is 3m
- Store is between 22 and 27°C in a dry area, away from sunlight
- Keep away from moisture, shrink wrapping is recommended for extended storage
Technical Specifications
Braid Material
Oxide Free Copper
Length
10ft
SVHC
No SVHC (25-Jun-2025)
Width
0.1"
Product Range
Unfluxed Super Wick 400-NF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
