Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4895-454GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8166
Product Range4890-4898 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.430 |
Price for:Each
Minimum: 1
Multiple: 1
$51.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4895-454GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8166
Product Range4890-4898 Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature191°C
Weight - Metric454g
Weight - Imperial1lb
Product Range4890-4898 Series
SVHCTo Be Advised
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
454g
Product Range
4890-4898 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
0.81mm
Melting Temperature
191°C
Weight - Imperial
1lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
