Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4900-227GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8175
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $89.380 |
Price for:Each
Minimum: 1
Multiple: 1
$89.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4900-227GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8175
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.2, 2.8, 0.4, Sn, Ag, Cu
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature221°C
Weight - Metric227g
Weight - Imperial0.5lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.2, 2.8, 0.4, Sn, Ag, Cu
External Diameter - Imperial
0.032"
Weight - Metric
227g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.81mm
Melting Temperature
221°C
Weight - Imperial
0.5lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
