Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No814-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AC3539
Product Range814
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No814-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AC3539
Product Range814
Technical Datasheet
Tip MaterialFoam
Swab Tip Size22.86mm
Handle Length114.3mm
Handle MaterialPP (Polypropylene)
Product Range814
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Material
Foam
Handle Length
114.3mm
Product Range
814
Swab Tip Size
22.86mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 814-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
