Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8309-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8249
Product Range8309 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $23.980 |
Price for:Each
Minimum: 1
Multiple: 1
$23.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8309-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8249
Product Range8309 Series
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsPCBs
Dispensing MethodPen
Volume10ml
Weight8.93g
Product Range8309 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8309 Conformal Coating Stripper is available in both liquid and pen format. It removes most reworkable conformal coatings and readily removes thermoplastic (non-cross linked) acrylics, urethanes and silicones based conformal coatings. It also facilitates the removal of some thermoset coatings like cross-linked silicones and polyurethanes by softening or swelling the coat to aid with mechanical removal. This stripper is safe for most types of PCB components. It is fully biodegradable and environmentally safe.
- Strips acrylics, polyurethanes and silicones
- Liquid format allows for full submersion of PCBs
- Safe on metals
- Contains no SVHC’s
- Biodegradable
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Pen
Weight
8.93g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
PCBs
Volume
10ml
Product Range
8309 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1993
