Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.170 |
Price for:Each
Minimum: 5
Multiple: 5
$595.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8331S-15G
Newark Part No.84AC8291
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity0.85W/m.K
Tensile Strength14MPa
Dispensing MethodSyringe
Volume-
Weight15g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8331S is an electrically conductive, silver-filled two-part epoxy adhesive with a long working life. It is smooth, non-sagging, thixotropic and bonds well to a wide variety of substrates. It can be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8331S has been formulated to be economical. For a higher fill version that maximizes conductivity, use 8330S. For a shorter working life and room temperature cure, use 8331.
- Resistivity of 0.006ohmcm
- Thermal conductivity of 1.3W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 2hours at 65°C (149°F)
- High tensile strength
- Excellent compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of 3 years at room temperature
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.85W/m.K
Dispensing Method
Syringe
Weight
15g
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
Silver
Tensile Strength
14MPa
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate