Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8341-10MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20X4806
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
Price for:Each
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8341-10MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20X4806
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume10ml
Weight0.35oz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8341-10ML is a no-clean soldering flux paste. It is designed for lead-free alloys, but also works well with conventional leaded solders. This tacky no-clean flux paste uses a mix of rosin, thickener, and high-grade synthetically refined resin. The flux provides fast and widespread wetting during soldering and leaves non-conductive and non-tacky residues. This solder flux paste is ideal for solder touch-ups, repairs, or reworks of surface mount assemblies.
- Supplied as 10ml syringe
- Excellent wettability
- Soldering flux paste for electronics
- Clear, non-conductive, and non-tacky residues
- Usable for both lead-free and leaded alloys
- Meets J-STD-004B ROL1 classification
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
0.35oz
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
-
Alternatives for 8341-10ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
