Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8342-50GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8309
Product Range8342 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $14.260 |
Price for:Each
Minimum: 10
Multiple: 10
$142.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8342-50GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8309
Product Range8342 Series
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodJar
Volume37.7ml
Weight50g
Product Range8342 Series
SVHCTo Be Advised
Product Overview
8342-50G is a premium RA rosin flux paste with moderate activation and a stiff paste like consistency. It is easy to use and stays where it is applied. This RA rosin flux paste is ideal for hand soldering and can be applied by brush, cotton swab, or dipping. It is excellent for the assembly, rework and repair of PCBs and surface mount assemblies, and for general electronics repairs.
- Supplied as 50g in jar
- Uses premium grade rosin flux paste for electronics
- For both leaded and lead-free solders
- High tack force and long tack time
- Excellent wetting during soldering
- Free of zinc chloride and ammonium chloride
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Jar
Weight
50g
SVHC
To Be Advised
Flux Applications
Soldering
Volume
37.7ml
Product Range
8342 Series
Alternatives for 8342-50G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
