Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No835-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20X4807
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No835-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20X4807
Technical Datasheet
Flux TypeRosin
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume10ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 835-P Rosin Flux Pen contains a type RA rosin-activated flux composed of pure Water White (WW) grade gum rosin. It is a unique solvent system that contains very effective activators. The superior fluxing remains consistent throughout the entire aeration process. The 835 provides fast wetting action and complies with all requirements for type ROM1 flux per J-STD-004.
- For leaded and lead-free solder
- Fast wetting
- Non-corrosive
- Non-hygroscopic
- Controlled application
Technical Specifications
Flux Type
Rosin
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
-
Alternatives for 835-P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1987
