
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $368.170 |
Product Information
Product Overview
841AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with a highly conductive nickel flake. It is smooth, hard and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It also provides strong corrosion resistance and is suitable for use in marine environments. 841AR provides a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when corrosion resistance is a concern.
- UL recognized
- Provides effective EMI/RFI shielding over a broad frequency range
- Resistivity of 4.0 x 10-3ohmcm
- Mild solvent system and safe on polystyrenes
- HAP free (does not contain toluene, xylene, or MEK)
Technical Specifications
Conductive
Can
900ml
841AR Series
Plastic Electronic Enclosures, EMI/RFI Shielding
Grey
1.43kg
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
