Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No841AR-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8330
Product Range841AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841AR-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8330
Product Range841AR Series
Technical Datasheet
Coating TypeNickel Conductive
Coating ApplicationsPlastic Electronic Enclosures
Dispensing MethodPen Applicator
Coating ColourGrey
Volume5ml
Weight7.5g
Product Range841AR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Nickel Conductive
Dispensing Method
Pen Applicator
Volume
5ml
Product Range
841AR Series
Coating Applications
Plastic Electronic Enclosures
Coating Colour
Grey
Weight
7.5g
SVHC
No SVHC (25-Jun-2025)
Alternatives for 841AR-P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
