Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No843AR-900MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8352
Product Range843AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $281.150 |
Price for:Each
Minimum: 1
Multiple: 1
$281.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No843AR-900MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8352
Product Range843AR Series
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPlastic Electronic Enclosures, EMI/RFI Shielding
Dispensing MethodCan
Coating ColourBrown
Volume900ml
Weight927g
Product Range843AR Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conductive
Dispensing Method
Can
Volume
900ml
Product Range
843AR Series
Coating Applications
Plastic Electronic Enclosures, EMI/RFI Shielding
Coating Colour
Brown
Weight
927g
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
