Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8463A-3MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41AK2404
Product Range8463A Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.730 |
Price for:Each
Minimum: 1
Multiple: 1
$68.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8463A-3MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41AK2404
Product Range8463A Series
Technical Datasheet
Lubricant TypeGrease Conductive
Dispensing MethodSyringe
Volume3ml
Weight5.53g
Product Range8463A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lubricant Type
Grease Conductive
Volume
3ml
Product Range
8463A Series
Dispensing Method
Syringe
Weight
5.53g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
