850

Cleaning Brush, Wood Handle, 7.75" x 0.44", Stainless Steel

Image is for illustrative purposes only. Please refer to product description.
MG CHEMICALS 850
ManufacturerMG CHEMICALS
Manufacturer Part No850
Newark Part No.84AC8374
Technical Datasheet
See all Technical Docs
11 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$18.520
Price for:Each
Minimum: 1
Multiple: 1
$18.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMG CHEMICALS
Manufacturer Part No850
Newark Part No.84AC8374
Technical Datasheet
Overall Length7.75"
Width0.44"
Bristle MaterialStainless Steel
Handle MaterialWood
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

850 is a stainless steels cleaning brush. It enhances the delivery of chemical cleaners and remove loose debris that cleaners alone cannot. Depending on the application, the brushes offer abrasive, non-abrasive, or anti-static properties.

  • Easy grip handles, plywood handle material
  • 7/16inch trim, 3 x 7 rows, 1 3/8 x 1/4inch brush face (L x W)
  • 7 3/4 x 7/16inch handle (L x W)
  • Highly abrasive bristles that are resistant to heat, rust, and corrosion
  • Pack of 5

Technical Specifications

Overall Length

7.75"

Bristle Material

Stainless Steel

Product Range

-

Width

0.44"

Handle Material

Wood

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate