Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No9201-50MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.09AN7586
Product Range9201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $43.180 |
Price for:Each
Minimum: 1
Multiple: 1
$43.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9201-50MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.09AN7586
Product Range9201 Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBeige
CureRoom Temperature
Tensile Strength23N/mm²
Dispensing MethodDual Cartridge
Volume45ml
Weight58.9g
Product Range9201 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Dual Cartridge
Weight
58.9g
SVHC
To Be Advised
Adhesive Colour
Beige
Tensile Strength
23N/mm²
Volume
45ml
Product Range
9201 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
