Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part NoUVLED82-30MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22AM1558
Product RangeUVLED82 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.330 |
Price for:Each
Minimum: 1
Multiple: 1
$46.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoUVLED82-30MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22AM1558
Product RangeUVLED82 Series
Technical Datasheet
Adhesive TypeSilicone - 1 Part
Adhesive Colour-
CureUV
Tensile Strength30N/mm²
Dispensing MethodCartridge
Volume30ml
Weight32.1g
Product RangeUVLED82 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
Silicone - 1 Part
Cure
UV
Dispensing Method
Cartridge
Weight
32.1g
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
-
Tensile Strength
30N/mm²
Volume
30ml
Product Range
UVLED82 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
