Print Page
MGT-1220
Chassis Mount Transformer, Class 2 Power Supply, 120V, 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-1220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C2425
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
| 5+ | $12.680 |
| 10+ | $11.760 |
| 25+ | $10.880 |
| 50+ | $9.920 |
| 100+ | $9.270 |
| 250+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-1220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C2425
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Power Supply
Primary Voltages120V
Secondary Voltages-
Power Rating-
Frequency Max60Hz
Frequency Range60Hz
Winding Type-
Current Rating1.66kA
Transformer TerminalsScrew
Isolation Voltage500VDC
Product Range-
SVHCTo Be Advised
Product Overview
Power transformers for use in security applications such as alarm panels, door access controls andsecurity cameras.
Technical Specifications
Chassis Mount Transformer Type
Class 2 Power Supply
Secondary Voltages
-
Frequency Max
60Hz
Winding Type
-
Transformer Terminals
Screw
Product Range
-
Primary Voltages
120V
Power Rating
-
Frequency Range
60Hz
Current Rating
1.66kA
Isolation Voltage
500VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate