Print Page
MGT-1240
AC/AC Power Supply, External Plug In, ITE, 1 Output, 40 VA, 12 VAC, US
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-1240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C2426
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 5+ | $17.680 |
| 10+ | $16.390 |
| 25+ | $15.160 |
| 50+ | $13.820 |
| 100+ | $12.930 |
| 250+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-1240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C2426
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power40VA
Output Voltage VAC12VAC
Output Current-
Plug TypeUS
Output Connector-
Input Voltage AC Max120V
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
The MGT-1240 is a Power Supply, provides 12VAC voltage with 40VA output power. It is made of ABS material in black color.
- Class II power supply
- 3 prong blade (grounded)
- 3 Screw terminal
- -10 to 40°C operating temperature
Applications
Power Management
Warnings
Risk of electric shock. Dry location use only.
Technical Specifications
Power Supply Applications
ITE
Output Power
40VA
Output Current
-
Output Connector
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage VAC
12VAC
Plug Type
US
Input Voltage AC Max
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate