Print Page
MGT 1640
Chassis Mount Transformer, 120V, 16.5V, 40 VA, 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 1640Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2424
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.310 |
| 5+ | $16.290 |
| 10+ | $15.110 |
| 25+ | $13.970 |
| 50+ | $12.740 |
| 100+ | $11.910 |
| 250+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$17.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 1640Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2424
Technical Datasheet
Chassis Mount Transformer Type-
Primary Voltages120V
Secondary Voltages16.5V
Power Rating40VA
Frequency Range60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
Power transformers for use in security applications such as alarm panels, door access controls andsecurity cameras.
Technical Specifications
Chassis Mount Transformer Type
-
Secondary Voltages
16.5V
Frequency Range
60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
120V
Power Rating
40VA
Winding Type
-
Transformer Terminals
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate