Print Page
MGT 2440
Chassis Mount Transformer, AC Power, 120V, 24V, 40 VA, 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2440Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99B2615
Product RangeMGT Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.450 |
| 5+ | $18.310 |
| 10+ | $16.970 |
| 25+ | $15.700 |
| 50+ | $14.320 |
| 100+ | $13.390 |
| 250+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$19.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2440Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99B2615
Product RangeMGT Series
Technical Datasheet
Chassis Mount Transformer Type-
Primary Voltages120V
Secondary Voltages24V
Power Rating40VA
Frequency Range60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product RangeMGT Series
SVHCTo Be Advised
Product Overview
The MGT 2440 is a 24V/40VA AC Power Transformer with 3 ground prongs and 3 screw terminal outputs. The class II power supply comes with a LED AC power input indicator. Approved by UL and CUL standards.
- 60Hz Rated frequency
Applications
Security, Power Management
Technical Specifications
Chassis Mount Transformer Type
-
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
120V
Power Rating
40VA
Winding Type
-
Transformer Terminals
Screw
Product Range
MGT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate