Print Page
ST-122A
AC/DC Power Supply, ITE, 2 Output, 24 W, 12 VDC, 2 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoST-122ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74R2741
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 10+ | $19.780 |
| 25+ | $18.250 |
| 50+ | $16.640 |
| 100+ | $14.420 |
| 250+ | $13.420 |
| 500+ | $11.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoST-122ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74R2741
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max24W
Output Voltage - Output 112VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Designed for 12VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection.
- Two Screw Terminal Outputs
- LED Supervised
- Output: Regulated 12VDC; 2.0A
- Input: 100V-240V 50~60Hz
- Short Circuit Protection
- Over Voltage Protection
- cULus Listed, and FCC Approved
- Energy Efficieny Level IV
- Ultra Lightweight
- Dimensions: 2.0"x3.75"x1.50"
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Product Range
-
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate