Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-37-BK-KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.67C5822
Product RangeMHD45ZK
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 50+ | $5.860 |
| 100+ | $5.380 |
| 250+ | $4.950 |
| 500+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
MHD45ZK-37-BK-K is a MHD45ZK-BK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 37 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
- Black enamel hood finish
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for MHD45ZK-37-BK-K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
